Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoDVM810
Order Code3279034
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoDVM810
Order Code3279034
Product RangeTUK SGACK902S Keystone Coupler
DMM FunctionsDC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance, Transistor Gain
No. of Digits3.5
DMM Response TypeAverage
Display Count-
Range SelectionManual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance, Transistor Gain
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.5
Display Count
-
Voltage Measure DC Max
500V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099474