Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOL619A-4X001TCopy
Manufacturer Standard Lead Time19 weeks
Order Code5108540
Product RangeVOL619A Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.880 |
| 10+ | RM1.380 |
| 100+ | RM1.260 |
| 500+ | RM1.150 |
| 1000+ | RM1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL619A-4X001TCopy
Manufacturer Standard Lead Time19 weeks
Order Code5108540
Product RangeVOL619A Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max30mA
Isolation Voltage5kVrms
CTR Min160%
Collector Emitter Voltage V(br)ceo80V
Product RangeVOL619A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
LSOP
Forward Current If Max
30mA
CTR Min
160%
Product Range
VOL619A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
