Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR160Copy
Order Code1611451
Product RangeVS-40
Technical Datasheet
Repetitive Peak Reverse Voltage1.6V
Average Forward Current40A
Forward Voltage Max760mV
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max160°C
Forward Surge Current595A
Diode MountingStud
Product RangeVS-40
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6V
Forward Voltage Max
760mV
Diode Case Style
DO-203AB
Operating Temperature Max
160°C
Diode Mounting
Stud
SVHC
No SVHC (17-Dec-2014)
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
595A
Product Range
VS-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ivory Coast (Cote D'Ivoire)
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ivory Coast (Cote D'Ivoire)
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412

