Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLS CTI |
|---|---|
| Manufacturer Part No | 652B0082215-002Copy |
| Order Code | 9897615 |
| Your Part Number |
No Longer Manufactured
Product Information
| Manufacturer | WELLS CTI |
|---|---|
| Manufacturer Part No | 652B0082215-002Copy |
| Order Code | 9897615 |
| No. of Contacts | 8Contacts |
| Pitch Spacing | 1.27mm |
| Product Range | - |
| Row Pitch | 6mm |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
Technical Specifications
| No. of Contacts | 8Contacts |
|---|---|
| Product Range | - |
| Contact Material | Copper |
| Pitch Spacing | 1.27mm |
|---|---|
| Row Pitch | 6mm |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
