Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 615032137921RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5120508 |
| Product Range | WR-MJ Series |
| Your Part Number |
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM22.360 |
| 10+ | RM20.010 |
| 100+ | RM18.540 |
| 250+ | RM17.410 |
| 500+ | RM16.780 |
| 1000+ | RM16.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 615032137921RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5120508 |
| Product Range | WR-MJ Series |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 4 (Ganged) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | WR-MJ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 4 (Ganged) |
|---|---|
| LAN Category | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | WR-MJ Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 19.105 |
