Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 615106141121RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5120506 |
| Product Range | WR-MJ Series |
| Your Part Number |
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.700 |
| 50+ | RM3.160 |
| 100+ | RM2.850 |
| 250+ | RM2.630 |
| 500+ | RM2.440 |
| 1500+ | RM2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM37.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 615106141121RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5120506 |
| Product Range | WR-MJ Series |
| Modular Connector Type | Modular Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| LAN Category | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | WR-MJ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | Modular Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 6P6C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | WR-MJ Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.014 |
