Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657004230101Copy
Manufacturer Standard Lead Time16 weeks
Order Code4351407
Product RangeWR-MPC5 Series
Your Part Number
161 In Stock
Need more?
161 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM19.480 |
| 10+ | RM18.020 |
| 100+ | RM16.380 |
| 250+ | RM15.250 |
| 500+ | RM14.140 |
| 1000+ | RM13.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657004230101Copy
Manufacturer Standard Lead Time16 weeks
Order Code4351407
Product RangeWR-MPC5 Series
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWR-MPC5 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
657004230101 is a WR-MPC5 5.7mm dual row right angled male header. Mates with WR-MPC5 5.7mm dual row female receptacle housing.
- 4 polarity male header
- Copper alloy material and tin over nickel plating
- UL94 V-0 insulator flammability rating
- LCP insulator material
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.7mm
No. of Contacts
4Contacts
Product Range
WR-MPC5 Series
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00276
