Print Page
2,100 In Stock
Need more?
2,100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.680 | RM6.68 |
| Total Price | RM6.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.680 |
| 50+ | RM3.450 |
| 100+ | RM3.160 |
| 250+ | RM2.920 |
| 500+ | RM2.680 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | RM2.210 |
| 5000+ | RM2.060 |
| 10000+ | RM2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1812KKX7R0BB474Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3760148
Re-Reel3764749RL
Cut Tape3764749
Product RangeCC Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CC1812KKX7R0BB474 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose & high capacitance class 2
- Capacitance is 0.47µF
- Capacitance tolerance is ±10%
- 1812 [4532 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 100V DC
- Ni-Barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC1812KKX7R0BB474
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013

![YAGEO CC1812KKX7R0BB474 SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 1812 [4532 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/128823906-40.jpg)