Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0201-R-SKE24LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838870
Product RangeRC_L Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,116.950 |
| 5+ | RM1,074.490 |
| 10+ | RM1,032.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,116.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201-R-SKE24LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838870
Product RangeRC_L Series
Kit Contents100-Pcs of 0ohm to 10Mohm 0201 Chip Resistors
Resistance Tolerance-
No. of Items in Kit100
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
100-Pcs of 0ohm to 10Mohm 0201 Chip Resistors
No. of Items in Kit
100
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
-
Product Range
RC_L Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.858756
