Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838873
Product RangeRC_L Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM653.410 |
| 5+ | RM640.350 |
| 10+ | RM627.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM653.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Order Code4838873
Product RangeRC_L Series
Kit Contents100-Pcs of 0ohm to 10Mohm 0402 Chip Resistors
Power Rating62.5mW
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
100-Pcs of 0ohm to 10Mohm 0402 Chip Resistors
Resistance Tolerance
± 1%
Product Range
RC_L Series
Power Rating
62.5mW
No. of Items in Kit
100
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.233747
