Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCDHN-10F-VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel1605477RL Cut Tape1605477 |
| Product Range | MCDHN |
| Your Part Number | |
| Technical Datasheet |
2,133 In Stock
Need more?
2,133 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM11.860 | RM11.86 |
| Total Price | RM11.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM11.860 |
| 12+ | RM10.570 |
| 100+ | RM9.920 |
| 500+ | RM9.500 |
| 1000+ | RM8.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCDHN-10F-VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel1605477RL Cut Tape1605477 |
| Product Range | MCDHN |
| Technical Datasheet | |
| No. of Circuits | 10Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | MCDHN |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The MCDHN-10F-V from Multicomp Pro is a half pitch 10-way DIP switch. This switch has UL 94V-0 rated black high temperature thermoplastic nylon base/cover, UL 94V-0 rated white high temperature thermoplastic LCP actuator.
- Switching capacity is 25mA at 24VDC
- SPST contact configuration
- Operating force is 500gf
- Operating temperature range from -40°C to +85°C
- Maximum contact resistance is 100mohm at initial
- Minimum insulation resistance is 100Mohm at 500VDC
- 1,000 cycles mechanical life and 1,000 cycles electrical life
- Gold plated copper alloy contacts and gold plated brass terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| No. of Circuits | 10Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | MCDHN |
| SVHC | No SVHC (17-Dec-2014) |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Unsealed |
Technical Docs (2)
Alternatives for MCDHN-10F-V
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000273 |