Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL150R050FER SMD Current Sense Resistor, 0.05 ohm, FCSL Series, 6030 Wide [15075 Metric], 10 W, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/2420535-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL150R050FERCopy
Manufacturer Standard Lead Time29 weeks
Order Code2448860RL
Product RangeFCSL Series
Your Part Number
2,617 In Stock
Need more?
2,617 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | RM27.250 |
| 50+ | RM23.420 |
| 100+ | RM20.170 |
| 200+ | RM17.510 |
| 500+ | RM14.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
RM272.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL150R050FERCopy
Manufacturer Standard Lead Time29 weeks
Order Code2448860RL
Product RangeFCSL Series
Technical Datasheet
Resistance0.05ohm
Product RangeFCSL Series
Resistor Case / Package6030 Wide [15075 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length7.5mm
Product Width15mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FCSL150R050FER is a FCSL series metal foil current sense resistor. FCSL incorporates proven metal foil technology to produce the ultimate in a current sense resistor. FCSL features the effective combination of very low and stable TCRs (Temperature Coefficient of Resistance) available in a wide selection of very low ohmic values. Power ratings up to 10Watts makes FCSL the ideal choice for your current sensing applications.
- 0.05ohm resistance, ±1% tolerance, ±100ppm/°C temperature coefficient
- Foil construction ensures a very stable TCR (Temperature Coefficient of Resistance)
- Designed for automatic insertion
- Industry standard sizes, high heat resistant use
- Low heat electromotive use
- White (top) and green (bottom) colour
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
6030 Wide [15075 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
10W
Resistor Technology
Metal Foil
Product Length
7.5mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508