Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPTD-2012LVSYCK LED, Yellow, SMD, 0805 [2012 Metric], 2 mA, 1.85 V, 590 nm](https://my.element14.com/productimages/standard/en_GB/2846593-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVSYCKCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2846596RL
Cut Tape2846596
Product RangeKPTD-2012
Your Part Number
3,934 In Stock
Need more?
3,934 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.650 | RM8.25 |
| Total Price | RM8.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.650 |
| 10+ | RM1.230 |
| 25+ | RM0.973 |
| 50+ | RM0.814 |
| 100+ | RM0.734 |
| 150+ | RM0.720 |
| 200+ | RM0.705 |
| 250+ | RM0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPTD-2012LVSYCKCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2846596RL
Cut Tape2846596
Product RangeKPTD-2012
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity90mcd
Viewing Angle40°
Lens ShapeDome
Product RangeKPTD-2012
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.85V
Luminous Intensity
90mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
40°
Product Range
KPTD-2012
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454