Print Page
B82432T1223K000
Wirewound Inductor, 22 µH, 0.7 ohm, 15 MHz, 450 mA, 1812 [4532 Metric], B82432T SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432T1223K000 Wirewound Inductor, 22 µH, 0.7 ohm, 15 MHz, 450 mA, 1812 [4532 Metric], B82432T SIMID Series](https://my.element14.com/productimages/standard/en_GB/1976653.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432T1223K000Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Order Code | Re-Reel3525409RL Cut Tape3525409 |
| Product Range | B82432T SIMID Series |
| Your Part Number | |
| Technical Datasheet |
2,037 In Stock
5,000 more incoming. You can reserve stock now
2,037 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.280 | RM16.40 |
| Total Price | RM16.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.280 |
| 50+ | RM2.370 |
| 250+ | RM2.070 |
| 500+ | RM1.950 |
| 1000+ | RM1.840 |
| 2500+ | RM1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432T1223K000Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Order Code | Re-Reel3525409RL Cut Tape3525409 |
| Product Range | B82432T SIMID Series |
| Technical Datasheet | |
| Inductance | 22µH |
| DC Resistance Max | 0.7ohm |
| Self Resonant Frequency | 15MHz |
| DC Current Rating | 450mA |
| Inductor Case / Package | 1812 [4532 Metric] |
| Product Range | B82432T SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 22µH |
|---|---|
| Self Resonant Frequency | 15MHz |
| Inductor Case / Package | 1812 [4532 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 0.7ohm |
|---|---|
| DC Current Rating | 450mA |
| Product Range | B82432T SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00013 |