Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82442T1824K000 Wirewound Inductor, AEC-Q200, 820 µH, 7.86 ohm, 2.2 MHz, 170 mA, 2220 [5650 Metric]](https://my.element14.com/productimages/standard/en_GB/1644435-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82442T1824K000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel3580461RL Cut Tape3580461 |
| Product Range | B82442T SIMID Series |
| Your Part Number | |
| Technical Datasheet |
220 In Stock
Need more?
220 Delivery in 1-2 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.900 | RM2.90 |
| Total Price | RM2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.900 |
| 50+ | RM2.240 |
| 100+ | RM1.940 |
| 250+ | RM1.840 |
| 500+ | RM1.800 |
| 1500+ | RM1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82442T1824K000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel3580461RL Cut Tape3580461 |
| Product Range | B82442T SIMID Series |
| Technical Datasheet | |
| Inductance | 820µH |
| DC Resistance Max | 7.86ohm |
| Self Resonant Frequency | 2.2MHz |
| DC Current Rating | 170mA |
| Inductor Case / Package | 2220 [5650 Metric] |
| Product Range | B82442T SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 5.6mm |
| Product Width | 5mm |
| Product Height | 5mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Inductance | 820µH |
|---|---|
| Self Resonant Frequency | 2.2MHz |
| Inductor Case / Package | 2220 [5650 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 5mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 7.86ohm |
|---|---|
| DC Current Rating | 170mA |
| Product Range | B82442T SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 5.6mm |
| Product Height | 5mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |