Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-D14DWT86A LED, Orange, SMD, 0603 [1608 Metric], 20 mA, 2 V, 605 nm](https://my.element14.com/productimages/standard/en_GB/2687484-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-D14DWT86ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3801727RL
Cut Tape3801727
Product RangeSML-D14x(A)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | RM1.630 | RM8.15 |
| Total Price | RM8.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.630 |
| 10+ | RM1.130 |
| 100+ | RM0.803 |
| 500+ | RM0.653 |
| 1000+ | RM0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D14DWT86ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3801727RL
Cut Tape3801727
Product RangeSML-D14x(A)
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity200mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-D14x(A)
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
0603 [1608 Metric]
Forward Voltage
2V
Luminous Intensity
200mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-D14x(A)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001