Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-A12D8TT86 LED, Orange, SMD, 0605 [1613 Metric], 20 mA, 2.2 V, 605 nm](https://my.element14.com/productimages/standard/en_GB/1685087-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-A12D8TT86Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3954440RL
Cut Tape3954440
Product RangeEXCELED SML-A1x Series
Your Part Number
3,425 In Stock
Need more?
3,425 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | RM2.240 | RM11.20 |
| Total Price | RM11.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.240 |
| 10+ | RM1.550 |
| 100+ | RM1.100 |
| 500+ | RM0.895 |
| 1000+ | RM0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-A12D8TT86Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3954440RL
Cut Tape3954440
Product RangeEXCELED SML-A1x Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
0605 [1613 Metric]
Forward Voltage
2.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
EXCELED SML-A1x Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001