Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No248-1282-00-0602J.Copy
Order Code9897488
Also Known AsGTIN UPC EAN: 00051138764999 JE150216503
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No248-1282-00-0602J.Copy
Order Code9897488
Also Known AsGTIN UPC EAN: 00051138764999 JE150216503
Technical Datasheet
Connector TypeDIP
Pitch Spacing2.54mm
Product Range-
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Type
DIP
Product Range
-
Contact Material
Beryllium Copper
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
