Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 500/19X66Copy |
| Order Code | 101608 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 500/19X66Copy |
| Order Code | 101608 |
| Technical Datasheet | |
| Tape Colour | - |
| Roll Length - Imperial | 216ft |
| Roll Length - Metric | 66m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Tape Colour | - |
|---|---|
| Roll Length - Metric | 66m |
| Tape Width - Metric | 19mm |
| SVHC | No SVHC (17-Dec-2014) |
| Roll Length - Imperial | 216ft |
|---|---|
| Tape Width - Imperial | 0.75" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39191080 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
