Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8468-11B1-RK-TP.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2131570
Product Range8400 Series
Your Part Number
512 In Stock
Need more?
512 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.910 |
| 10+ | RM11.710 |
| 25+ | RM11.000 |
| 50+ | RM10.550 |
| 100+ | RM10.060 |
| 250+ | RM9.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8468-11B1-RK-TP.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2131570
Product Range8400 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
68Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 8468-11B1-RK-TP.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008619
