Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No85886
Order Code1495737
Technical Datasheet
Abrasive MaterialCubitron Mineral
Disc Diameter-
Abrasive ColourYellow
Abrasive Grade80
Bore Size-
Operating Speed Max20000rpm
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Cubitron Mineral
Abrasive Colour
Yellow
Bore Size
-
Product Range
-
Disc Diameter
-
Abrasive Grade
80
Operating Speed Max
20000rpm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68043000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001