Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoA60500
Order Code1495755
Technical Datasheet
Abrasive MaterialAlumina Zirconia
Disc Diameter-
Abrasive ColourBlack
Abrasive GradeP80
Bore Size16mm
Operating Speed Max15200rpm
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Alumina Zirconia
Abrasive Colour
Black
Bore Size
16mm
Product Range
-
Disc Diameter
-
Abrasive Grade
P80
Operating Speed Max
15200rpm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:68053000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001