Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AICTCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4036222RL
Cut Tape4036222
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.860 | RM9.30 |
| Total Price | RM9.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.860 |
| 10+ | RM1.170 |
| 100+ | RM0.932 |
| 500+ | RM0.886 |
| 1000+ | RM0.759 |
| 5000+ | RM0.738 |
| 10000+ | RM0.724 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AICTCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4036222RL
Cut Tape4036222
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.47V
Reference Voltage Max2.52V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOT-323
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.47V to 2.52V
Voltage Reference Case StyleSOT-323
Product Overview
TL431AICT is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36V with two external resistors. The TL431 operate with a wide current range from 1 to 100mA with a typical dynamic impedance of 0.22ohm. Typically used in power supply, industrial and automotive applications.
- AEC-Q100 qualified
- Automotive temperature range from -40°C to +125°C
- SOT323-6 package
- 2.495V typical reference input voltage
- 2.6nA typical off-state cathode current
- 0.22ohm typical dynamic impedance (VKA = Vref, ∆ Ik = 1 to 100 mA, f ≤ 1KHz)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.47V
Initial Accuracy
1%
IC Case / Package
SOT-323
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.47V to 2.52V
Product Range
-
Reference Voltage Max
2.52V
Temperature Coefficient
-
No. of Pins
6Pins
Input Voltage Max
36V
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-323
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007