Print Page
KW5 HQL631.TK-CCCH-4L05M0-2LAL
High Brightness LED, OSLON Black Flat X Series, Ultra White, 120 °, 2600 lm, 1.5 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW5 HQL631.TK-CCCH-4L05M0-2LALCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4036836 Cut Tape4036836RL |
| Product Range | OSLON Black Flat X Series |
| Also Known As | KW5 HQL631.TK-CCCH-4L05M0-2LAL-A00-S, Q65113A1246 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM47.250 |
| 5+ | RM41.890 |
| 10+ | RM36.530 |
| 25+ | RM34.220 |
| 50+ | RM31.900 |
| 100+ | RM29.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM47.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW5 HQL631.TK-CCCH-4L05M0-2LALCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4036836 Cut Tape4036836RL |
| Product Range | OSLON Black Flat X Series |
| Also Known As | KW5 HQL631.TK-CCCH-4L05M0-2LAL-A00-S, Q65113A1246 |
| Technical Datasheet | |
| Product Range | OSLON Black Flat X Series |
| LED Colour | Ultra White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 2600lm |
| CCT | - |
| Forward Current If Max | 1.5A |
| Forward Voltage @ Test | 16V |
| Forward Current @ Test | 1A |
| Power Dissipation Pd | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | OSLON Black Flat X Series |
|---|---|
| Viewing Angle | 120° |
| CCT | - |
| Forward Voltage @ Test | 16V |
| Power Dissipation Pd | - |
| LED Colour | Ultra White |
|---|---|
| Luminous Flux @ Test | 2600lm |
| Forward Current If Max | 1.5A |
| Forward Current @ Test | 1A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |