Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 598-8N90-107F LED, Blue, SMD, 0603 [1608 Metric], 20 mA, 3.6 V, 470 nm](https://my.element14.com/productimages/standard/en_GB/4241543-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No598-8N90-107FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4241549RL
Cut Tape4241549
Product Range598 Series
Your Part Number
7,064 In Stock
Need more?
7,064 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.160 | RM5.80 |
| Total Price | RM5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.160 |
| 10+ | RM0.794 |
| 100+ | RM0.561 |
| 500+ | RM0.455 |
| 1000+ | RM0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8N90-107FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4241549RL
Cut Tape4241549
Product Range598 Series
LED ColourBlue
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ470nm
Luminous Intensity230mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
0603 [1608 Metric]
Forward Voltage
3.6V
Luminous Intensity
230mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001