Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 4TPE220MAZB Tantalum Polymer Capacitor, 220 µF, ± 20%, 4 V, B2, 0.035 ohm, 1411 [3528 Metric]](https://my.element14.com/productimages/standard/en_GB/3782351-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No4TPE220MAZBCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4659448RL
Cut Tape4659448
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 50+ | RM4.360 |
| 250+ | RM4.020 |
| 500+ | RM3.470 |
| 1000+ | RM3.280 |
| 2000+ | RM3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TPE220MAZBCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Cut Tape4659448RL
Cut Tape4659448
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
ESR0.035ohm
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
ESR
0.035ohm
Product Width
2.8mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Voltage(DC)
4V
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 4TPE220MAZB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001