Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T529P226M006AAE150 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, P, 0.15 ohm, 0805 [2012 Metric]](https://my.element14.com/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT529P226M006AAE150Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4735679RL
Cut Tape4735679
Product RangeT529 KO-CAP Series
Also Known AsTEGPSP20J226M1508R
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM4.120 | RM41.20 |
| Total Price | RM41.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM4.120 |
| 50+ | RM3.960 |
| 100+ | RM3.790 |
| 500+ | RM3.240 |
| 1000+ | RM3.080 |
| 3000+ | RM2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P226M006AAE150Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4735679RL
Cut Tape4735679
Product RangeT529 KO-CAP Series
Also Known AsTEGPSP20J226M1508R
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeP
ESR0.15ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current408mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.15ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
408mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001