
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | SK-70DT-ARCopy |
| Order Code | 2454476 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | SK-70DT-ARCopy |
| Order Code | 2454476 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | 4D Systems |
| Silicon Core Number | DIABLO16 |
| Kit Application Type | Display |
| Application Sub Type | LCD Display |
| Kit Contents | uLCD-70DT Display, Arduino Adapter Shield, Micro-SD Card, Adapters, Jumper Cable, Starter Guide |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The SK-70DT-AR is a Starter Kit for the uLCD-70DT-AR 7inch DIABLO16 display module used with Arduino. The Arduino display module Pack enables users to quickly connect the 4D Arduino adaptor shield to 5 way cable between the Adaptor and the display module to start programming their new 4D Systems Display. The uLCD-70DT can be configured in a number of ways using the 4D Systems Workshop4 IDE. Communication to the display module is performed via the Arduino serial port. Power for the display is supplied from the Arduino's 5V bus. In most cases, no external power is required for the display module as all power is supplied from the Arduino, via the adaptor shield. If the USB supply from PC is insufficient, Arduino DC Jack may be utilized to power up the Arduino board.
- 7.0" intelligent LCD TFT display module powered by DIABLO16 processor
- 800 x 480 resolution, RGB 65K colours, TFT Screen with integrated 4wire resistive touch panel
- 5 pin interface to any TTL serial host
- 16 GPIO pins for user interfacing, which include 4 configurable analogue Inputs
- Onboard MicroSD card slot
- MicroSD signals available externally if an external MicroSD card connector is preferred
- DOS compatible file access (FAT16 format) as well as low level access to card memory
- Display full colour images, animations, icons and video clips on chosen 4D Systems display
- Supports all available Windows fonts
- 4V to 5.5V range operation
Applications
Imaging, Video & Vision
Contents
ULCD-70DT display module with resistive touch, 4D Arduino adaptor shield, 4GB MicroSD card, uUSB-PA5 programming adaptor, 150mm 5 way female to female jumper cable, 5 way male to male adaptor, Quick start user guide.
Technical Specifications
| Silicon Manufacturer | 4D Systems |
|---|---|
| Kit Application Type | Display |
| Kit Contents | uLCD-70DT Display, Arduino Adapter Shield, Micro-SD Card, Adapters, Jumper Cable, Starter Guide |
| SVHC | No SVHC (25-Jun-2020) |
| Silicon Core Number | DIABLO16 |
|---|---|
| Application Sub Type | LCD Display |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .301 |
