You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4D SYSTEMS ULCD-43PT

DISPLAY, LCD MODULE

4D SYSTEMS ULCD-43PT
4D SYSTEMS ULCD-43PT
4D SYSTEMS ULCD-43PT
4D SYSTEMS ULCD-43PT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULCD-43PT
Order Code:
2454548
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ULCD-43PT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ULCD-43PT is a 4.3-inch micro LCD -TFT intelligent graphic Display Module that harnesses the power to deliver a diverse range of features in a single unit. Embedded at the heart of the design is the PICASO processor which is driven by a highly optimized virtual core engine, EVE (extensible virtual engine). An extensive range of hardware and software peripherals have been integrated into the design, to give the user freedom to adapt the module to suit almost any application. Features includes a 4.3-inch TFT 480 x 272 touch screen display, audio and micro-SD card connector, an expansion port along with a series of GPIO, I²C pins and serial communications. It serves as the perfect solution to be deployed at the forefront of any product design, requiring a brilliance of colour, animation or images on a 4.3-inch widescreen display.
  • 480 x 272 QVGA resolution, RGB 65K true to life colours, TFT screen
  • P - Non-touch
  • PT - 4-wire resistive touch
  • PCT - Capacitive touch
  • 8 x 16-bit Timers with 1ms resolution
  • DOS compatible file access (FAT16 format) as well as low level access to card memory
  • Display full colour images, animations, icons and video clips
  • Supports all available Windows fonts and characters
  • Resistive touch version

Applications

Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
480 x 272

:
RGB

:
5V

:
UART, I2C

:
-

:
-

:
TFT

:
120mm x 67.3mm

:
-15°C

:
65°C

:
Module

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --