Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105Copy
Order Code5122766
Product RangeTy-Rap Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3,633.880 |
| 5+ | RM3,191.390 |
| 10+ | RM3,098.240 |
| 25+ | RM3,074.950 |
| 50+ | RM3,013.480 |
| 100+ | RM2,951.980 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
RM3,633.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105Copy
Order Code5122766
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.83mm
Mount ColourSilver
Mount MaterialAluminium
Length25.4mm
Width12.7mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Silver
Length
25.4mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.83mm
Mount Material
Aluminium
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
