Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFL431001R8411
Order Code8640734
Also Known As1SFL 43 1001 R8411, GTIN UPC EAN: 7320500142783
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SFL431001R8411
Order Code8640734
Also Known As1SFL 43 1001 R8411, GTIN UPC EAN: 7320500142783
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Contact ConfigurationDPDT
No. of Poles3 Pole
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Product Range-
Technical Specifications
Load Current Inductive
-
Contact Configuration
DPDT
Coil Voltage VDC Nom
-
Load Current Resistive
-
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Power AC1
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.14