Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No1SSS886205R3200Copy
Order Code1564987
Technical Datasheet
Pitch Spacing6.35mm
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
6.35mm
Wire Connection Method
Push In Lock
Rated Voltage
400V
Product Range
-
Conductor Area CSA
4mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144
