Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoA30-30-10-110V-50HZCopy
Order Code8640688
Product RangeA30 Series
Also Known AsGTIN UPC EAN: 3471522071842
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoA30-30-10-110V-50HZCopy
Order Code8640688
Product RangeA30 Series
Also Known AsGTIN UPC EAN: 3471522071842
Technical Datasheet
Load Current Inductive32A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC155A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC115kW
Load Current Resistive55A
Switching Current AC332A
Product RangeA30 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
55A
Coil Voltage VDC Nom
-
Load Current Resistive
55A
Product Range
A30 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
110V
Switching Power AC1
15kW
Switching Current AC3
32A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
