Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part NoA75-30-11-24V-50HZCopy
Order Code8640610
Product RangeA73 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoA75-30-11-24V-50HZCopy
Order Code8640610
Product RangeA73 Series
Technical Datasheet
Load Current Inductive75A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC340kW
Switching Current AC1125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive105A
Switching Current AC375A
Product RangeA73 Series
Technical Specifications
Load Current Inductive
75A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
125A
Coil Voltage VDC Nom
-
Load Current Resistive
105A
Product Range
A73 Series
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
40kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
75A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6
