Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | CP2-10B-20Copy |
| Order Code | 8641374 |
| Product Range | CP2 Series |
| Also Known As | GTIN UPC EAN: 7320500241882 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | CP2-10B-20Copy |
| Order Code | 8641374 |
| Product Range | CP2 Series |
| Also Known As | GTIN UPC EAN: 7320500241882 |
| Technical Datasheet | |
| Product Range | CP2 Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | DPST-NO |
| Switch Operation | Maintained |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 1.5A |
| Contact Voltage VAC | 127V |
| Contact Current DC Max | 300mA |
| Contact Voltage VDC | 24V |
| IP Rating | IP69K |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Technical Specifications
| Product Range | CP2 Series |
|---|---|
| Contact Configuration | DPST-NO |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 1.5A |
| Contact Current DC Max | 300mA |
| IP Rating | IP69K |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | Maintained |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 127V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
