Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | 603-38.88-7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4327327RL Cut Tape4327327 |
| Product Range | FC3BS Series |
| Your Part Number | |
| Technical Datasheet |
1,130 In Stock
Need more?
1,130 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.830 | RM2.83 |
| Total Price | RM2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.830 |
| 10+ | RM2.540 |
| 25+ | RM2.510 |
| 50+ | RM2.480 |
| 100+ | RM2.360 |
| 500+ | RM2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | 603-38.88-7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4327327RL Cut Tape4327327 |
| Product Range | FC3BS Series |
| Technical Datasheet | |
| Frequency Nom | 38.88MHz |
| Product Range | FC3BS Series |
| Crystal Frequency | 38.88MHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | 20ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 38.88MHz |
|---|---|
| Crystal Frequency | 38.88MHz |
| Frequency Stability + / - | 20ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 85°C |
| Product Range | FC3BS Series |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 12pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
