Print Page
AANI-CH-0243-T
Ceramic Chip Antenna, 1.17645/1.57542GHz, GPS/Galileo/Beidou/QZSS/SBAS/IRNSS, 2.3dBi, 2VSWR, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-CH-0243-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5113665 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.790 |
| 10+ | RM4.380 |
| 25+ | RM4.200 |
| 50+ | RM4.090 |
| 100+ | RM3.980 |
| 500+ | RM3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-CH-0243-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5113665 |
| Technical Datasheet | |
| Antenna Case Size | 5mm x 3mm x 0.5mm |
| Centre Frequency 1 | 1.17645GHz |
| Centre Frequency 2 | 1.57542GHz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Case Size | 5mm x 3mm x 0.5mm |
|---|---|
| Centre Frequency 2 | 1.57542GHz |
| SVHC | No SVHC (04-Feb-2026) |
| Centre Frequency 1 | 1.17645GHz |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
