Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-NI-0245-TCopy |
| Order Code | 5146837 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM0.933 |
| 10+ | RM0.833 |
| 100+ | RM0.812 |
| 500+ | RM0.791 |
| 1000+ | RM0.769 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANI-NI-0245-TCopy |
| Order Code | 5146837 |
| Technical Datasheet | |
| Centre Frequency | 2.45GHz |
| Antenna Case Size | 1mm x 0.5mm x 0.5mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Centre Frequency | 2.45GHz |
|---|---|
| Product Range | - |
| Antenna Case Size | 1mm x 0.5mm x 0.5mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
