Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABFB20HA2A-TCopy |
| Order Code | 5125542 |
| Product Range | ABFB20HA2A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM18.160 |
| 10+ | RM14.070 |
| 25+ | RM12.960 |
| 50+ | RM12.470 |
| 100+ | RM12.070 |
| 250+ | RM11.670 |
| 500+ | RM11.420 |
| 1000+ | RM11.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABFB20HA2A-TCopy |
| Order Code | 5125542 |
| Product Range | ABFB20HA2A Series |
| Technical Datasheet | |
| Input Frequency Min | 0Hz |
| Input Frequency Max | 250MHz |
| Input Type | HCSL |
| No. of Inputs | 1Inputs |
| No. of Outputs | 20Outputs |
| Output Type | LP-HCSL |
| Supply Voltage Min | 1.35V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | WGQFN |
| No. of Pins | 80Pins |
| Product Range | ABFB20HA2A Series |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Frequency Min | 0Hz |
|---|---|
| Input Type | HCSL |
| No. of Outputs | 20Outputs |
| Supply Voltage Min | 1.35V |
| IC Case / Package | WGQFN |
| Product Range | ABFB20HA2A Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Frequency Max | 250MHz |
|---|---|
| No. of Inputs | 1Inputs |
| Output Type | LP-HCSL |
| Supply Voltage Max | 3.465V |
| No. of Pins | 80Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
