Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS-LR-3.072MHZ-TCopy
Order Code5124582
Product RangeABLS-LR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.370 |
| 10+ | RM12.260 |
| 25+ | RM12.170 |
| 50+ | RM12.070 |
| 100+ | RM11.660 |
| 500+ | RM11.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-LR-3.072MHZ-TCopy
Order Code5124582
Product RangeABLS-LR Series
Technical Datasheet
Product RangeABLS-LR Series
Crystal TypeQuartz
Crystal Frequency3.072MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / Package-
No. of Pins2Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABLS-LR Series
Crystal Frequency
3.072MHz
Frequency Stability + / -
100ppm
ESR
100ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
70°C
Crystal Type
Quartz
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
