Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABLS2-11.0592MHZ-D4Y-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5124577 |
| Product Range | ABLS2 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.240 |
| 10+ | RM1.090 |
| 100+ | RM0.934 |
| 500+ | RM0.848 |
| 1000+ | RM0.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABLS2-11.0592MHZ-D4Y-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5124577 |
| Product Range | ABLS2 Series |
| Technical Datasheet | |
| Product Range | ABLS2 Series |
| Crystal Frequency | 11.0592MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 18pF |
| ESR | 50ohm |
| Crystal Case / Package | SMD |
| No. of Pins | 2Pins |
| Crystal Mounting | Surface Mount |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABLS2 Series |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD |
| Crystal Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Crystal Frequency | 11.0592MHz |
|---|---|
| Frequency Stability + / - | 30ppm |
| ESR | 50ohm |
| No. of Pins | 2Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
