Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM11W-25.0000MHZ-4-D1X-T3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4813941 Cut Tape4813941RL |
| Product Range | ABM11W Series |
| Your Part Number | |
| Technical Datasheet |
1,668 In Stock
Need more?
1,668 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.140 |
| 10+ | RM1.980 |
| 25+ | RM1.730 |
| 50+ | RM1.710 |
| 100+ | RM1.680 |
| 500+ | RM1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM11W-25.0000MHZ-4-D1X-T3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4813941 Cut Tape4813941RL |
| Product Range | ABM11W Series |
| Technical Datasheet | |
| Product Range | ABM11W Series |
| Frequency Nom | 25MHz |
| Crystal Frequency | 25MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 20ppm |
| Load Capacitance | 4pF |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM11W Series |
|---|---|
| Crystal Frequency | 25MHz |
| Frequency Stability + / - | 20ppm |
| Crystal Case / Package | SMD, 2mm x 1.6mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 25MHz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 4pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
