Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM12W-27.0000MHZ-8-D1X-T3Copy |
| Order Code | 5124597 |
| Product Range | ABM12W Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM4.640 |
| 10+ | RM4.050 |
| 25+ | RM3.790 |
| 50+ | RM3.620 |
| 100+ | RM3.500 |
| 500+ | RM3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM12W-27.0000MHZ-8-D1X-T3Copy |
| Order Code | 5124597 |
| Product Range | ABM12W Series |
| Technical Datasheet | |
| Product Range | ABM12W Series |
| Crystal Type | Quartz |
| Crystal Frequency | 27MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 20ppm |
| Load Capacitance | 8pF |
| ESR | 80ohm |
| Crystal Case / Package | 1612 [4131 Metric] |
| No. of Pins | 4Pins |
| Crystal Mounting | SMD |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM12W Series |
|---|---|
| Crystal Frequency | 27MHz |
| Frequency Stability + / - | 20ppm |
| ESR | 80ohm |
| No. of Pins | 4Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| Crystal Type | Quartz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 8pF |
| Crystal Case / Package | 1612 [4131 Metric] |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
