Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM12W-40.0000MHZ-8-B1U-T3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4813944 Cut Tape4813944RL |
| Product Range | ABM12W Series |
| Your Part Number | |
| Technical Datasheet |
472 In Stock
3,000 more incoming. You can reserve stock now
472 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.590 |
| 10+ | RM4.000 |
| 25+ | RM3.630 |
| 50+ | RM3.560 |
| 100+ | RM3.480 |
| 500+ | RM3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM12W-40.0000MHZ-8-B1U-T3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4813944 Cut Tape4813944RL |
| Product Range | ABM12W Series |
| Technical Datasheet | |
| Product Range | ABM12W Series |
| Frequency Nom | 40MHz |
| Crystal Frequency | 40MHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | 10ppm |
| Load Capacitance | 8pF |
| Crystal Case / Package | SMD, 1.6mm x 1.2mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM12W Series |
|---|---|
| Crystal Frequency | 40MHz |
| Frequency Stability + / - | 10ppm |
| Crystal Case / Package | SMD, 1.6mm x 1.2mm |
| Operating Temperature Max | 70°C |
| Frequency Nom | 40MHz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 8pF |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
