Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS07AIG-32.768KHZ-9-1-TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5124619 |
| Product Range | ABS07AIG Series |
| Your Part Number | |
| Technical Datasheet |
2,159 In Stock
Need more?
2,159 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.090 |
| 10+ | RM2.680 |
| 25+ | RM2.430 |
| 50+ | RM2.380 |
| 100+ | RM2.330 |
| 500+ | RM2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS07AIG-32.768KHZ-9-1-TCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5124619 |
| Product Range | ABS07AIG Series |
| Technical Datasheet | |
| Product Range | ABS07AIG Series |
| Crystal Type | Quartz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 10ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 9pF |
| ESR | 80kohm |
| Crystal Case / Package | 1206 [3215 Metric] |
| No. of Pins | 2Pins |
| Crystal Dimensions | 3.2mm x 1.5mm x 0.9mm |
| Crystal Mounting | SMD |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABS07AIG Series |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| ESR | 80kohm |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Crystal Type | Quartz |
|---|---|
| Frequency Tolerance + / - | 10ppm |
| Load Capacitance | 9pF |
| Crystal Case / Package | 1206 [3215 Metric] |
| Crystal Dimensions | 3.2mm x 1.5mm x 0.9mm |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
