Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMP-Q5025-501-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4908720RL
Cut Tape4908720
Product RangeACMP-Q5025 Series
Your Part Number
1,675 In Stock
Need more?
1,675 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM5.030 | RM25.15 |
| Total Price | RM25.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM5.030 |
| 50+ | RM4.090 |
| 250+ | RM3.690 |
| 500+ | RM3.490 |
| 1000+ | RM3.310 |
| 2500+ | RM3.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q5025-501-TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4908720RL
Cut Tape4908720
Product RangeACMP-Q5025 Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeACMP-Q5025 Series
Impedance500ohm
Inductor Case / Package2010 [5025 Metric]
Product Length5mm
Product Width4.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
Product Range
ACMP-Q5025 Series
Inductor Case / Package
2010 [5025 Metric]
Product Width
4.5mm
Qualification
AEC-Q200
Inductance
-
Impedance
500ohm
Product Length
5mm
Product Height
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
