Print Page
ACO-48.000MHZ-EK
Oscillator, 48MHz, 30ppm, -20°C to 70°C, HCMOS / TTL, Through Hole, 20.2mm x 12.6mm, ACO Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ACO-48.000MHZ-EKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5124548 |
| Product Range | ACO Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.680 |
| 10+ | RM19.020 |
| 25+ | RM17.960 |
| 50+ | RM17.070 |
| 100+ | RM16.350 |
| 500+ | RM15.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ACO-48.000MHZ-EKCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5124548 |
| Product Range | ACO Series |
| Technical Datasheet | |
| Frequency Nom | 48MHz |
| Frequency Stability + / - | 30ppm |
| Oscillator Case / Package | Through Hole, 20.2mm x 12.6mm |
| Supply Voltage Nom | 5V |
| Product Range | ACO Series |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | HCMOS / TTL |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 48MHz |
|---|---|
| Oscillator Case / Package | Through Hole, 20.2mm x 12.6mm |
| Product Range | ACO Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 30ppm |
|---|---|
| Supply Voltage Nom | 5V |
| Operating Temperature Min | -20°C |
| Oscillator Output Compatibility | HCMOS / TTL |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
