Print Page
AFBC-SH0402P-301T
Ferrite Bead, 0402 [1005 Metric], 300 ohm, 1.2 A, AFBC-SH0402P Series, 0.15 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SH0402P-301T Ferrite Bead, 0402 [1005 Metric], 300 ohm, 1.2 A, AFBC-SH0402P Series, 0.15 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/5070384-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH0402P-301TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5070391 |
| Product Range | AFBC-SH0402P Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.202 |
| 100+ | RM0.141 |
| 500+ | RM0.109 |
| 2500+ | RM0.095 |
| 5000+ | RM0.073 |
| 10000+ | RM0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH0402P-301TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5070391 |
| Product Range | AFBC-SH0402P Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 300ohm |
| DC Current Rating | 1.2A |
| Product Range | AFBC-SH0402P Series |
| DC Resistance Max | 0.15ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 1.2A |
| DC Resistance Max | 0.15ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 300ohm |
|---|---|
| Product Range | AFBC-SH0402P Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
