Print Page
AFBC-SH0805P-331T
Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.8 A, AFBC-SH0805P Series, 0.04 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SH0805P-331T Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.8 A, AFBC-SH0805P Series, 0.04 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/5070408-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH0805P-331TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5070412 |
| Product Range | AFBC-SH0805P Series |
| Your Part Number | |
| Technical Datasheet |
3,960 In Stock
Need more?
3,960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.570 |
| 100+ | RM0.396 |
| 500+ | RM0.301 |
| 1000+ | RM0.265 |
| 2000+ | RM0.230 |
| 4000+ | RM0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH0805P-331TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5070412 |
| Product Range | AFBC-SH0805P Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 330ohm |
| DC Current Rating | 2.8A |
| Product Range | AFBC-SH0805P Series |
| DC Resistance Max | 0.04ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 2.8A |
| DC Resistance Max | 0.04ohm |
| Product Length | 2mm |
| Product Height | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 330ohm |
|---|---|
| Product Range | AFBC-SH0805P Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.25mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
