Print Page
AFBC-SH1210P-120T
Ferrite Bead, 1210 [3225 Metric], 12 ohm, 20 A, AFBC-SH1210P Series, 600 µohm, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFBC-SH1210P-120T Ferrite Bead, 1210 [3225 Metric], 12 ohm, 20 A, AFBC-SH1210P Series, 600 µohm, ± 5%](https://my.element14.com/productimages/standard/en_GB/4069469-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH1210P-120TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5053655 |
| Product Range | AFBC-SH1210P Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM9.520 |
| 50+ | RM4.970 |
| 100+ | RM4.360 |
| 250+ | RM3.900 |
| 500+ | RM3.830 |
| 1500+ | RM3.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFBC-SH1210P-120TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5053655 |
| Product Range | AFBC-SH1210P Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1210 [3225 Metric] |
| Impedance | 12ohm |
| DC Current Rating | 20A |
| Product Range | AFBC-SH1210P Series |
| DC Resistance Max | 600µohm |
| Impedance Tolerance | ± 5% |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Product Height | 2mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1210 [3225 Metric] |
|---|---|
| DC Current Rating | 20A |
| DC Resistance Max | 600µohm |
| Product Length | 3.2mm |
| Product Height | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 12ohm |
|---|---|
| Product Range | AFBC-SH1210P Series |
| Impedance Tolerance | ± 5% |
| Product Width | 2.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
